20 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4703-C19-GM

DigiKey Part Number
336-1739-ND
Manufacturer
Manufacturer Product Number
SI4703-C19-GM
Description
RF RCVR FM 76MHZ-108MHZ 20QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
- RF Receiver FM 76MHz ~ 108MHz PCB, Surface Mount 20-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SI4703-C19-GM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
Frequency
76MHz ~ 108MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
FM
Applications
General Purpose
Current - Receiving
14.4mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,99000 €2,99 €
102,58500 €25,85 €
252,44320 €61,08 €
1002,24800 €224,80 €
2502,13104 €532,76 €
6242,02292 €1.262,30 €
1.2481,94647 €2.429,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,99000 €
Unit Price with VAT:3,55810 €