
SI4703-C-EVB | |
|---|---|
DigiKey Part Number | SI4703-C-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI4703-C-EVB |
Description | BOARD EVAL SI4703 VERSION C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si4703 - Tuner 76MHz ~ 108MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tuner | |
Frequency | 76MHz ~ 108MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4703 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,74000 € | 172,74 € |
| Unit Price without VAT: | 172,74000 € |
|---|---|
| Unit Price with VAT: | 205,56060 € |


