
SE5017L-R | |
|---|---|
DigiKey Part Number | 863-SE5017L-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE5017L-R |
Description | 5GHZ 26DBM PA IN 4X4X0.9MM QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 5.15GHz ~ 5.9GHz 20-QFN (4x4) |
Category | Gain 33dB |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 0.4V ~ 1.8V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-VFQFN Exposed Pad |
Frequency 5.15GHz ~ 5.9GHz | Supplier Device Package 20-QFN (4x4) |
P1dB 32dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE5023L-R | Skyworks Solutions Inc. | 5.254 | 863-SE5023L-RCT-ND | 4,25000 € | MFR Recommended |


