
SE5023L-R | |
|---|---|
DigiKey Part Number | 863-SE5023L-RTR-ND - Tape & Reel (TR) 863-SE5023L-RCT-ND - Cut Tape (CT) 863-SE5023L-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE5023L-R |
Description | 802.11AC HIGH POWER PA IN 4X4QF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11ac/n 5.15GHz ~ 5.85GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Category | RF Type 802.11ac/n |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 600mA |
Part Status Active | Test Frequency 5.4GHz |
Frequency 5.15GHz ~ 5.85GHz | Mounting Type Surface Mount |
P1dB 34dBm | Package / Case 20-VFQFN Exposed Pad |
Gain 34dB | Supplier Device Package 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,67700 € | 36,77 € |
| 25 | 3,47720 € | 86,93 € |
| 100 | 3,20310 € | 320,31 € |
| 250 | 3,03888 € | 759,72 € |
| 500 | 2,92288 € | 1.461,44 € |
| 1.000 | 2,81357 € | 2.813,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,65319 € | 7.959,57 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |










