
SE2594L-R | |
|---|---|
DigiKey Part Number | 863-1364-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE2594L-R |
Description | IC PWR AMP 802.11A/B/G/N 32QFN |
Customer Reference | |
Detailed Description | RF IC Front End 802.11a/b/g/n 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Frequency 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz |
Manufacturer Skyworks Solutions Inc. | RF Type 802.11a/b/g/n |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 32-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 32-QFN (5x5) |
Function Front End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE5502L-R | Skyworks Solutions Inc. | 0 | 863-1381-2-ND | 1,95968 € | Similar |


