
SE5502L-R | |
|---|---|
DigiKey Part Number | 863-1381-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE5502L-R |
Description | IC FRONTEND MOD 802.11N DL 24QFN |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz 802.11a/b/g/n 24-QFN (4x4) |
Datasheet | Datasheet |
Category | RF Type 802.11a/b/g/n |
Manufacturer Skyworks Solutions Inc. | Frequency 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz |
Series | Package / Case 24-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 24-QFN (4x4) |
Part Status Last Time Buy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,95968 € | 5.879,04 € |
| Unit Price without VAT: | 1,95968 € |
|---|---|
| Unit Price with VAT: | 2,33202 € |

