SE2568U-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 870
Unit Price: 0,81000 €
Datasheet
RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 8-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE2568U-R

DigiKey Part Number
863-1361-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE2568U-R
Description
IC AMP 802.11B/G/N 2.4GHZ 8QFN
Customer Reference
Detailed Description
RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 8-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SE2568U-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
802.11b/g/n
Manufacturer
Skyworks Solutions Inc.
Voltage - Supply
3V ~ 5V
Series
Current - Supply
175mA
Packaging
Tape & Reel (TR)
Test Frequency
2.4GHz ~ 2.5GHz
Part Status
Obsolete
Mounting Type
Surface Mount
Frequency
2.4GHz ~ 2.5GHz
Package / Case
8-XFQFN Exposed Pad
P1dB
25dBm
Supplier Device Package
8-QFN (2x2)
Gain
28dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SE2574BL-RSkyworks Solutions Inc.870863-2117-1-ND0,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes