
SE2574BL-R | |
|---|---|
DigiKey Part Number | 863-2117-2-ND - Tape & Reel (TR) 863-2117-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SE2574BL-R |
Description | IC AMP 802.11B/G/N 2.4GHZ 8QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n, WLAN 2.4GHz ~ 2.5GHz 8-QFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5V |
Manufacturer Skyworks Solutions Inc. | Current - Supply 165mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Test Frequency 2.4GHz ~ 2.5GHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 2.4GHz ~ 2.5GHz | Package / Case 8-VFDFN Exposed Pad |
P1dB 25dBm | Supplier Device Package 8-QFN (2x2) |
Gain 29dB | Base Product Number |
RF Type 802.11b/g/n, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,52520 € | 13,13 € |
| 100 | 0,46210 € | 46,21 € |
| 250 | 0,43200 € | 108,00 € |
| 500 | 0,41384 € | 206,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40767 € | 1.223,01 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

