
SE2425U-R | |
|---|---|
DigiKey Part Number | 863-1346-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE2425U-R |
Description | IC AMP BLUETOOTH 2.4GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC Bluetooth 2.4GHz ~ 2.5GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | - | |
Gain | 29.5dB | |
Noise Figure | - | |
RF Type | Bluetooth | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 123mA | |
Test Frequency | 2.45GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |


