
SE2433T-R | |
|---|---|
DigiKey Part Number | 863-1770-2-ND - Tape & Reel (TR) 863-1770-1-ND - Cut Tape (CT) 863-1770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE2433T-R |
Description | IC AMP ISM 2.4GHZ-2.48GHZ 12QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 2.4GHz ~ 2.48GHz 12-QFN (2.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.48GHz | |
P1dB | - | |
Gain | 22dB | |
Noise Figure | - | |
RF Type | ISM | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Supply | 50mA ~ 100mA | |
Test Frequency | 2.4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2.5x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,63700 € | 16,37 € |
| 25 | 1,54600 € | 38,65 € |
| 100 | 1,42030 € | 142,03 € |
| 250 | 1,34496 € | 336,24 € |
| 500 | 1,29168 € | 645,84 € |
| 1.000 | 1,24146 € | 1.241,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,16772 € | 3.503,16 € |
| 6.000 | 1,12466 € | 6.747,96 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

