Similar

ACA1212P2 | |
|---|---|
DigiKey Part Number | 863-1877-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACA1212P2 |
Description | IC RF AMP CATV 1.2GHZ 16SOIC |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 1.2GHz 16-SOIC-EP |
Datasheet | Datasheet |
Category | RF Type CATV |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 12V |
Packaging Tape & Reel (TR) | Current - Supply 395mA |
Part Status Obsolete | Test Frequency 1.218GHz |
Frequency 1.2GHz | Mounting Type Surface Mount |
Gain 10.9dB | Package / Case 16-SOIC (0.295", 7.50mm Width) Exposed Pad |
Noise Figure 4dB | Supplier Device Package 16-SOIC-EP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADL5331ACPZ-R7 | Analog Devices Inc. | 1.597 | ADL5331ACPZ-R7CT-ND | 14,04000 € | Similar |


