
ADL5331ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADL5331ACPZ-R7TR-ND - Tape & Reel (TR) ADL5331ACPZ-R7CT-ND - Cut Tape (CT) ADL5331ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5331ACPZ-R7 |
Description | IC AMP CATV 1MHZ-1.2GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 1MHz ~ 1.2GHz 24-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5331ACPZ-R7 Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Analog Devices Inc. | Current - Supply 240mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Frequency 900MHz |
Part Status Active | Mounting Type Surface Mount |
Frequency 1MHz ~ 1.2GHz | Package / Case 24-VFQFN Exposed Pad, CSP |
Gain 15dB | Supplier Device Package 24-LFCSP-VQ (4x4) |
Noise Figure 9dB | Base Product Number |
RF Type CATV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,04000 € | 14,04 € |
| 10 | 12,22200 € | 122,22 € |
| 25 | 11,59120 € | 289,78 € |
| 100 | 10,72510 € | 1.072,51 € |
| 250 | 10,20680 € | 2.551,70 € |
| 500 | 9,89564 € | 4.947,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 9,30494 € | 13.957,41 € |
| Unit Price without VAT: | 14,04000 € |
|---|---|
| Unit Price with VAT: | 16,70760 € |


