Similar

ACA0862DRS7P2 | |
|---|---|
DigiKey Part Number | 863-1886-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACA0862DRS7P2 |
Description | IC RF AMP CATV 1GHZ 16SOIC |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 1GHz 16-SOIC-EP |
Category | RF Type CATV |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 12V |
Packaging Tape & Reel (TR) | Current - Supply 530mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 1GHz | Package / Case 16-SOIC (0.295", 7.50mm Width) Exposed Pad |
Gain 11.8dB | Supplier Device Package 16-SOIC-EP |
Noise Figure 4dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8350ARMZ15 | Analog Devices Inc. | 7.697 | AD8350ARMZ15-ND | 9,66000 € | Similar |


