
AD8350ARMZ15 | |
|---|---|
DigiKey Part Number | AD8350ARMZ15-ND |
Manufacturer | |
Manufacturer Product Number | AD8350ARMZ15 |
Description | IC RF AMP CATV 0HZ-1GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 0Hz ~ 1GHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8350ARMZ15 Models |
Category | RF Type CATV |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V ~ 10V |
Packaging Tube | Current - Supply 28mA |
Part Status Active | Test Frequency 250MHz |
Frequency 0Hz ~ 1GHz | Mounting Type Surface Mount |
P1dB -1.8dBm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain 15dB | Supplier Device Package 8-MSOP |
Noise Figure 5.9dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 € | 9,66 € |
| 10 | 7,56800 € | 75,68 € |
| 50 | 6,72600 € | 336,30 € |
| 100 | 6,46540 € | 646,54 € |
| 250 | 6,19044 € | 1.547,61 € |
| 500 | 6,02472 € | 3.012,36 € |
| 1.000 | 5,88828 € | 5.888,28 € |
| Unit Price without VAT: | 9,66000 € |
|---|---|
| Unit Price with VAT: | 11,49540 € |

