
SKELCAP SCA1800 | |
|---|---|
DigiKey Part Number | 2969-SKELCAPSCA1800-ND |
Manufacturer | |
Manufacturer Product Number | SKELCAP SCA1800 |
Description | CAP 1800F 2.85V CHASSIS MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1800 F (EDLC) Supercapacitor 2.85 V Axial, Can 0.27mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skeleton Technologies GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Capacitance | 1800 F | |
Tolerance | - | |
Voltage - Rated | 2.85 V | |
ESR (Equivalent Series Resistance) | 0.27mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Weld Stud | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Can | |
Lead Spacing | - | |
Size / Dimension | 2.370" Dia (60.20mm) | |
Height - Seated (Max) | 3.358" (85.30mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,70000 € | 53,70 € |
| 25 | 39,83440 € | 995,86 € |
| 50 | 37,84140 € | 1.892,07 € |
| 100 | 36,10050 € | 3.610,05 € |
| Unit Price without VAT: | 53,70000 € |
|---|---|
| Unit Price with VAT: | 63,90300 € |







