
BCAP3400 P300 K05 | |
|---|---|
DigiKey Part Number | 589-BCAP3400P300K05-ND |
Manufacturer | |
Manufacturer Product Number | BCAP3400 P300 K05 |
Description | 3.0V 3400F ULTRACAPACITOR CELL |
Customer Reference | |
Detailed Description | 3400 F (EDLC) Supercapacitor 3 V Axial, Can - Screw Terminals 0.23mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maxwell Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Capacitance | 3400 F | |
Tolerance | - | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 0.23mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Can - Screw Terminals | |
Lead Spacing | - | |
Size / Dimension | 2.390" Dia x 5.433" L (60.70mm x 138.00mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,18000 € | 66,18 € |
| 15 | 55,35200 € | 830,28 € |
| 60 | 52,28400 € | 3.137,04 € |
| 105 | 51,34552 € | 5.391,28 € |
| Unit Price without VAT: | 66,18000 € |
|---|---|
| Unit Price with VAT: | 78,75420 € |






