XTL901150-M118-135
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL901-Q23-065

DigiKey Part Number
3994-XTL901-Q23-065TR-ND - Tape & Reel (TR)
3994-XTL901-Q23-065CT-ND - Cut Tape (CT)
3994-XTL901-Q23-065DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL901-Q23-065
Description
CRYSTAL 1.6 X 1.2MM 38.4MHZ 6PF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.4 MHz -6.5ppm, +8.5ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±10ppm
Frequency Tolerance
-6.5ppm, +8.5ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 677
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,63300 €6,33 €
250,59920 €14,98 €
500,57440 €28,72 €
1000,55050 €55,05 €
2500,52064 €130,16 €
5000,49910 €249,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,47845 €478,45 €
2.0000,45867 €917,34 €
3.0000,44749 €1.342,47 €
5.0000,43379 €2.168,95 €
7.0000,42500 €2.975,00 €
10.0000,41588 €4.158,80 €
12.0000,41130 €4.935,60 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €