
MC74VHC1G04MU1TCG | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G04MU1TCGTR-ND - Tape & Reel (TR) 488-MC74VHC1G04MU1TCGCT-ND - Cut Tape (CT) 488-MC74VHC1G04MU1TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G04MU1TCG |
Description | IC INVERTER 1CH 1-INP 6UDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-UDFN (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,14320 € | 3,58 € |
| 100 | 0,12290 € | 12,29 € |
| 250 | 0,11316 € | 28,29 € |
| 500 | 0,10732 € | 53,66 € |
| 1.000 | 0,10250 € | 102,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06484 € | 194,52 € |
| 6.000 | 0,06275 € | 376,50 € |
| 9.000 | 0,06170 € | 555,30 € |
| 15.000 | 0,06053 € | 907,95 € |
| 21.000 | 0,05985 € | 1.256,85 € |
| 30.000 | 0,05920 € | 1.776,00 € |
| 75.000 | 0,05779 € | 4.334,25 € |
| 150.000 | 0,05694 € | 8.541,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |









