
XTL5C1120-Q23-055 | |
|---|---|
DigiKey Part Number | 3994-XTL5C1120-Q23-055TR-ND - Tape & Reel (TR) 3994-XTL5C1120-Q23-055CT-ND - Cut Tape (CT) 3994-XTL5C1120-Q23-055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL5C1120-Q23-055 |
Description | CRYSTAL THERMISTOR 76.8 MHZ 7PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 76.8 MHz -10ppm, +22ppm Crystal 7pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal (w/Thermistor) | |
Frequency | 76.8 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | -10ppm, +22ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,30300 € | 13,03 € |
| 25 | 1,23200 € | 30,80 € |
| 50 | 1,18120 € | 59,06 € |
| 100 | 1,13230 € | 113,23 € |
| 250 | 1,07080 € | 267,70 € |
| 500 | 1,02654 € | 513,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98413 € | 984,13 € |
| 2.000 | 0,94350 € | 1.887,00 € |
| 3.000 | 0,92053 € | 2.761,59 € |
| 5.000 | 0,89241 € | 4.462,05 € |
| 7.000 | 0,87436 € | 6.120,52 € |
| 10.000 | 0,85565 € | 8.556,50 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |






