
XTL5C1-Q23-064 | |
|---|---|
DigiKey Part Number | 3994-XTL5C1-Q23-064TR-ND - Tape & Reel (TR) 3994-XTL5C1-Q23-064CT-ND - Cut Tape (CT) 3994-XTL5C1-Q23-064DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL5C1-Q23-064 |
Description | CRYSTAL THERMISTOR 76.8 MHZ 7PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 76.8 MHz -10ppm, +22ppm Crystal 7pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal (w/Thermistor) | |
Frequency | 76.8 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | -10ppm, +22ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,69600 € | 16,96 € |
| 25 | 1,60440 € | 40,11 € |
| 50 | 1,53800 € | 76,90 € |
| 100 | 1,47430 € | 147,43 € |
| 250 | 1,39428 € | 348,57 € |
| 500 | 1,33666 € | 668,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28147 € | 1.281,47 € |
| 2.000 | 1,22861 € | 2.457,22 € |
| 3.000 | 1,19872 € | 3.596,16 € |
| 5.000 | 1,16213 € | 5.810,65 € |
| 7.000 | 1,13865 € | 7.970,55 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |




