XTL501150-R53-028
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL501250-S315-038

DigiKey Part Number
3994-XTL501250-S315-038TR-ND - Tape & Reel (TR)
3994-XTL501250-S315-038CT-ND - Cut Tape (CT)
3994-XTL501250-S315-038DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL501250-S315-038
Description
CRYSTAL 2.0 X 1.6MM 39MHZ +/-10P
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
39 MHz ±10ppm Crystal 10pF 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
39 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 110°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,36000 €3,60 €
250,34080 €8,52 €
500,32680 €16,34 €
1000,31340 €31,34 €
2500,29632 €74,08 €
5000,28408 €142,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,27232 €272,32 €
2.0000,26105 €522,10 €
3.0000,25468 €764,04 €
5.0000,24687 €1.234,35 €
7.0000,24187 €1.693,09 €
10.0000,23667 €2.366,70 €
12.0000,23406 €2.808,72 €
24.0000,22440 €5.385,60 €
25.0000,22384 €5.596,00 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €