SIT9387AE-2BF-33E412.500000X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 42,99140 €
Datasheet
6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9387AE-2BF-33E412.500000X

DigiKey Part Number
1473-SIT9387AE-2BF-33E412.500000XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9387AE-2BF-33E412.500000X
Description
MEMS OSC XO 412.5000MHZ LVDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
412.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
85mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
63mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25043,54804 €10.887,01 €
Manufacturers Standard Package
Unit Price without VAT:43,54804 €
Unit Price with VAT:51,82217 €