4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9375AI-04A1-2510-100.000000E

DigiKey Part Number
1473-SIT9375AI-04A1-2510-100.000000ETR-ND - Tape & Reel (TR)
1473-SIT9375AI-04A1-2510-100.000000ECT-ND - Cut Tape (CT)
1473-SIT9375AI-04A1-2510-100.000000EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT9375AI-04A1-2510-100.000000E
Description
MEMS OSC XO 100MHZ HCSL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
2.5V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
38mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFW (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 €7,77 €
106,75300 €67,53 €
256,38640 €159,66 €
506,25580 €312,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,11094 €5.110,94 €
Manufacturers Standard Package
Unit Price without VAT:7,77000 €
Unit Price with VAT:9,24630 €