266 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9367AI-2E3-25E266.000000

DigiKey Part Number
1473-SIT9367AI-2E3-25E266.000000-ND
Manufacturer
Manufacturer Product Number
SIT9367AI-2E3-25E266.000000
Description
MEMS OSC XO 266.0000MHZ LVDS
Customer Reference
Detailed Description
266 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
85mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead Exposed Pad
Base Resonator
Supplier Device Package
6-PQFV (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
63mA
Output
LVDS
Base Product Number
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
19,88000 €9,88 €
108,58000 €85,80 €
258,11400 €202,85 €
507,77920 €388,96 €
1007,45850 €745,85 €
2507,05508 €1.763,77 €
5006,76496 €3.382,48 €
1.0006,70462 €6.704,62 €
Manufacturers Standard Package
Unit Price without VAT:9,88000 €
Unit Price with VAT:11,75720 €