
SIT9367AI-2CF-33E512.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9367AI-2CF-33E512.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9367AI-2CF-33E512.000000 |
Description | MEMS OSC XO 512.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 512 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 85mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 63mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,77000 € | 21,77 € |
| 10 | 18,93000 € | 189,30 € |
| 25 | 17,90480 € | 447,62 € |
| 50 | 17,16740 € | 858,37 € |
| 100 | 16,46130 € | 1.646,13 € |
| 250 | 16,30816 € | 4.077,04 € |
| Unit Price without VAT: | 21,77000 € |
|---|---|
| Unit Price with VAT: | 25,90630 € |

