
SIT9367AI-2C3-25E300.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9367AI-2C3-25E300.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9367AI-2C3-25E300.000000 |
Description | MEMS OSC XO300MHZ SMD |
Customer Reference | |
Detailed Description | 300 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 85mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 63mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,27000 € | 10,27 € |
| 10 | 8,92100 € | 89,21 € |
| 25 | 8,43760 € | 210,94 € |
| 50 | 8,08920 € | 404,46 € |
| 100 | 7,75560 € | 775,56 € |
| 250 | 7,33620 € | 1.834,05 € |
| 500 | 7,03448 € | 3.517,24 € |
| 1.000 | 6,74560 € | 6.745,60 € |
| Unit Price without VAT: | 10,27000 € |
|---|---|
| Unit Price with VAT: | 12,22130 € |

