
SIT9367AI-2C1-33N400.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9367AI-2C1-33N400.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9367AI-2C1-33N400.000000 |
Description | MEMS OSC XO 400.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 400 MHz XO (Standard) LVDS Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 85mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output LVDS | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,45000 € | 13,45 € |
| 10 | 11,69400 € | 116,94 € |
| 25 | 11,06000 € | 276,50 € |
| 50 | 10,60380 € | 530,19 € |
| 100 | 10,16700 € | 1.016,70 € |
| 250 | 9,61780 € | 2.404,45 € |
| 500 | 9,49992 € | 4.749,96 € |
| Unit Price without VAT: | 13,45000 € |
|---|---|
| Unit Price with VAT: | 16,00550 € |

