
SIT9367AI-2BF-33E700.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9367AI-2BF-33E700.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9367AI-2BF-33E700.000000 |
Description | MEMS OSC XO 700.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 700 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 85mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 63mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,50000 € | 21,50 € |
| 10 | 18,69300 € | 186,93 € |
| 25 | 17,68080 € | 442,02 € |
| 50 | 16,95240 € | 847,62 € |
| 100 | 16,25520 € | 1.625,52 € |
| 250 | 16,10384 € | 4.025,96 € |
| Unit Price without VAT: | 21,50000 € |
|---|---|
| Unit Price with VAT: | 25,58500 € |

