
SIT9367AI-1E1-33N400.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9367AI-1E1-33N400.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9367AI-1E1-33N400.000000 |
Description | MEMS OSC XO 400.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 400 MHz XO (Standard) LVPECL Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 94mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,00000 € | 14,00 € |
| 10 | 12,16300 € | 121,63 € |
| 25 | 11,50360 € | 287,59 € |
| 50 | 11,02920 € | 551,46 € |
| 100 | 10,57480 € | 1.057,48 € |
| 250 | 10,00356 € | 2.500,89 € |
| 500 | 9,59272 € | 4.796,36 € |
| Unit Price without VAT: | 14,00000 € |
|---|---|
| Unit Price with VAT: | 16,66000 € |

