
SIT9367AE-2CF-33E700.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9367AE-2CF-33E700.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9367AE-2CF-33E700.000000 |
Description | MEMS OSC XO 700.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 700 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 85mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 63mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,08000 € | 27,08 € |
| 10 | 23,54200 € | 235,42 € |
| 25 | 22,26840 € | 556,71 € |
| 50 | 21,35220 € | 1.067,61 € |
| 100 | 20,47470 € | 2.047,47 € |
| 250 | 19,97440 € | 4.993,60 € |
| Unit Price without VAT: | 27,08000 € |
|---|---|
| Unit Price with VAT: | 32,22520 € |

