
SIT9367AC-2C1-33N406.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9367AC-2C1-33N406.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9367AC-2C1-33N406.000000 |
Description | OSC MEMS 3.3V 406.000 MHZ LVDS |
Customer Reference | |
Detailed Description | 406 MHz XO (Standard) LVDS Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 85mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output LVDS | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 € | 13,73 € |
| 10 | 11,94000 € | 119,40 € |
| 25 | 11,29360 € | 282,34 € |
| 50 | 10,82780 € | 541,39 € |
| 100 | 10,38160 € | 1.038,16 € |
| 250 | 9,82076 € | 2.455,19 € |
| 500 | 9,41732 € | 4.708,66 € |
| Unit Price without VAT: | 13,73000 € |
|---|---|
| Unit Price with VAT: | 16,33870 € |

