
SIT9366AI-4E3-33E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9366AI-4E3-33E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AI-4E3-33E100.000000 |
Description | MEMS OSC XO 100.00000MHZ LVPECL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SIT9366AI-4E3-33E100.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 89mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,27000 € | 10,27 € |
| 10 | 8,92300 € | 89,23 € |
| 25 | 8,43880 € | 210,97 € |
| 50 | 8,09040 € | 404,52 € |
| 100 | 7,75680 € | 775,68 € |
| 250 | 7,33728 € | 1.834,32 € |
| 500 | 7,03558 € | 3.517,79 € |
| 1.000 | 6,74663 € | 6.746,63 € |
| Unit Price without VAT: | 10,27000 € |
|---|---|
| Unit Price with VAT: | 12,22130 € |

