
SIT9366AI-2EF-25E20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9366AI-2EF-25E20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AI-2EF-25E20.000000 |
Description | MEMS OSC 20.0000 MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 79mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,65000 € | 22,65 € |
| 10 | 19,68800 € | 196,88 € |
| 25 | 18,62200 € | 465,55 € |
| 50 | 17,85520 € | 892,76 € |
| 100 | 17,12090 € | 1.712,09 € |
| 250 | 16,30928 € | 4.077,32 € |
| Unit Price without VAT: | 22,65000 € |
|---|---|
| Unit Price with VAT: | 26,95350 € |

