
SIT9366AI-2E1-33E160.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9366AI-2E1-33E160.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AI-2E1-33E160.000000 |
Description | MEMS OSC 160.00 MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 160 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 79mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,00000 € | 14,00 € |
| 10 | 12,16300 € | 121,63 € |
| 25 | 11,50360 € | 287,59 € |
| 50 | 11,02920 € | 551,46 € |
| 100 | 10,57480 € | 1.057,48 € |
| 250 | 10,00356 € | 2.500,89 € |
| 500 | 9,59272 € | 4.796,36 € |
| Unit Price without VAT: | 14,00000 € |
|---|---|
| Unit Price with VAT: | 16,66000 € |

