
SIT9366AI-1BF-33N20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9366AI-1BF-33N20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AI-1BF-33N20.000000 |
Description | MEMS OSC XO 20.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVPECL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 89mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,50000 € | 21,50 € |
| 10 | 18,69300 € | 186,93 € |
| 25 | 17,68080 € | 442,02 € |
| 50 | 16,95240 € | 847,62 € |
| 100 | 16,25520 € | 1.625,52 € |
| 250 | 16,10384 € | 4.025,96 € |
| Unit Price without VAT: | 21,50000 € |
|---|---|
| Unit Price with VAT: | 25,58500 € |

