
SIT9366AI-1B2-33E25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9366AI-1B2-33E25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AI-1B2-33E25.000000 |
Description | MEMS OSC XO 25MHZ LVPECL |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 89mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVPECL | Current - Supply (Disable) (Max) 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,36000 € | 13,36 € |
| 10 | 11,61200 € | 116,12 € |
| 25 | 10,98240 € | 274,56 € |
| 50 | 10,52960 € | 526,48 € |
| 100 | 10,09570 € | 1.009,57 € |
| 250 | 9,55032 € | 2.387,58 € |
| 500 | 9,15792 € | 4.578,96 € |
| Unit Price without VAT: | 13,36000 € |
|---|---|
| Unit Price with VAT: | 15,89840 € |

