
SIT9366AI-1B1-33E12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9366AI-1B1-33E12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AI-1B1-33E12.000000 |
Description | MEMS OSC XO 12.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 89mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVPECL | Current - Supply (Disable) (Max) 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,45000 € | 13,45 € |
| 10 | 11,69200 € | 116,92 € |
| 25 | 11,05840 € | 276,46 € |
| 50 | 10,60240 € | 530,12 € |
| 100 | 10,16560 € | 1.016,56 € |
| 250 | 9,61640 € | 2.404,10 € |
| 500 | 9,49838 € | 4.749,19 € |
| Unit Price without VAT: | 13,45000 € |
|---|---|
| Unit Price with VAT: | 16,00550 € |

