
SIT9366AE-2C2-33E200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9366AE-2C2-33E200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AE-2C2-33E200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 79mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,71000 € | 16,71 € |
| 10 | 14,52200 € | 145,22 € |
| 25 | 13,73560 € | 343,39 € |
| 50 | 13,16980 € | 658,49 € |
| 100 | 12,62740 € | 1.262,74 € |
| 250 | 11,94584 € | 2.986,46 € |
| 500 | 11,59918 € | 5.799,59 € |
| Unit Price without VAT: | 16,71000 € |
|---|---|
| Unit Price with VAT: | 19,88490 € |

