
SIT9366AE-2B2-25E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9366AE-2B2-25E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AE-2B2-25E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 89mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 € | 16,06 € |
| 10 | 13,96200 € | 139,62 € |
| 25 | 13,20600 € | 330,15 € |
| 50 | 12,66160 € | 633,08 € |
| 100 | 12,14030 € | 1.214,03 € |
| 250 | 11,59764 € | 2.899,41 € |
| Unit Price without VAT: | 16,06000 € |
|---|---|
| Unit Price with VAT: | 19,11140 € |

