
SIT9366AC-2BF-33E66.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9366AC-2BF-33E66.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AC-2BF-33E66.000000 |
Description | MEMS OSC XO 66.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 66 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 79mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,16000 € | 21,16 € |
| 10 | 18,39200 € | 183,92 € |
| 25 | 17,39640 € | 434,91 € |
| 50 | 16,68000 € | 834,00 € |
| 100 | 15,99380 € | 1.599,38 € |
| 250 | 15,81296 € | 3.953,24 € |
| Unit Price without VAT: | 21,16000 € |
|---|---|
| Unit Price with VAT: | 25,18040 € |

