
SIT9365AI-4B1-30N200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9365AI-4B1-30N200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AI-4B1-30N200.000000 |
Description | MEMS OSC XO 200.0000MHZ HCSL |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) HCSL Oscillator 3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,45000 € | 13,45 € |
| 10 | 11,69200 € | 116,92 € |
| 25 | 11,05840 € | 276,46 € |
| 50 | 10,60240 € | 530,12 € |
| 100 | 10,16560 € | 1.016,56 € |
| 250 | 9,61640 € | 2.404,10 € |
| 500 | 9,49838 € | 4.749,19 € |
| Unit Price without VAT: | 13,45000 € |
|---|---|
| Unit Price with VAT: | 16,00550 € |

