
SIT9365AI-2E3-33E159.375000 | |
|---|---|
DigiKey Part Number | 1473-SIT9365AI-2E3-33E159.375000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AI-2E3-33E159.375000 |
Description | MEMS OSC XO 159.3750MHZ LVDS |
Customer Reference | |
Detailed Description | 159.375 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,04000 € | 10,04 € |
| 10 | 8,71900 € | 87,19 € |
| 25 | 8,24600 € | 206,15 € |
| 50 | 7,90540 € | 395,27 € |
| 100 | 7,57960 € | 757,96 € |
| 250 | 7,16964 € | 1.792,41 € |
| 500 | 6,87482 € | 3.437,41 € |
| 1.000 | 6,81349 € | 6.813,49 € |
| Unit Price without VAT: | 10,04000 € |
|---|---|
| Unit Price with VAT: | 11,94760 € |

