
SIT9365AI-2E2-28E50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9365AI-2E2-28E50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AI-2E2-28E50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 2.8V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 2.8V |
Series | Frequency Stability ±25ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,85000 € | 12,85 € |
| 10 | 11,16900 € | 111,69 € |
| 25 | 10,56280 € | 264,07 € |
| 50 | 10,12720 € | 506,36 € |
| 100 | 9,70990 € | 970,99 € |
| 250 | 9,18536 € | 2.296,34 € |
| 500 | 9,02100 € | 4.510,50 € |
| Unit Price without VAT: | 12,85000 € |
|---|---|
| Unit Price with VAT: | 15,29150 € |

