
SIT9365AI-2B3-25E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9365AI-2B3-25E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AI-2B3-25E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,95000 € | 9,95 € |
| 10 | 8,64500 € | 86,45 € |
| 25 | 8,17600 € | 204,40 € |
| 50 | 7,83860 € | 391,93 € |
| 100 | 7,51540 € | 751,54 € |
| 250 | 7,10904 € | 1.777,26 € |
| 500 | 6,81664 € | 3.408,32 € |
| 1.000 | 6,75558 € | 6.755,58 € |
| Unit Price without VAT: | 9,95000 € |
|---|---|
| Unit Price with VAT: | 11,84050 € |

