
SIT9365AC-4B1-33N250.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9365AC-4B1-33N250.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AC-4B1-33N250.000000 |
Description | MEMS OSC XO 250.0000MHZ HCSL |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) HCSL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,21000 € | 13,21 € |
| 10 | 11,48000 € | 114,80 € |
| 25 | 10,85720 € | 271,43 € |
| 50 | 10,40980 € | 520,49 € |
| 100 | 9,98080 € | 998,08 € |
| 250 | 9,44164 € | 2.360,41 € |
| 500 | 9,30446 € | 4.652,23 € |
| Unit Price without VAT: | 13,21000 € |
|---|---|
| Unit Price with VAT: | 15,71990 € |

