Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT92216AI-X | |
|---|---|
DigiKey Part Number | 1473-SIT92216AI-XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT92216AI-X |
Description | -40C TO 85C, 32PIN, 5050, 1.8V-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 3:4 2.1 GHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SiTime | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 3 | |
Ratio - Input:Output | 3:4 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, LVCMOS, LVDS, LVPECL, SSTL, XTAL | |
Output | HCSL, HIZ, LVDS, LVPECL, LVCMOS | |
Frequency - Max | 2.1 GHz | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,80100 € | 450,25 € |
| 500 | 1,61604 € | 808,02 € |
| 1.250 | 1,36291 € | 1.703,64 € |
| 2.500 | 1,29477 € | 3.236,92 € |
| 6.250 | 1,24609 € | 7.788,06 € |
| Unit Price without VAT: | 1,80100 € |
|---|---|
| Unit Price with VAT: | 2,14319 € |


