Clock Fanout Buffer (Distribution) IC 3:4 2.1 GHz 32-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT92216AI-N

DigiKey Part Number
1473-SIT92216AI-NTR-ND - Tape & Reel (TR)
1473-SIT92216AI-NCT-ND - Cut Tape (CT)
1473-SIT92216AI-NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT92216AI-N
Description
-40C TO 85C, 32PIN, 5050, 1.8V-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 3:4 2.1 GHz 32-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
HCSL, LVCMOS, LVDS, LVPECL, SSTL, Crystal
Manufacturer
SiTime
Output
HCSL, LVCMOS
Series
Frequency - Max
2.1 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 2.625V, 3.135V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
32-WFQFN Exposed Pad
Ratio - Input:Output
3:4
Supplier Device Package
32-QFN (5x5)
Differential - Input:Output
Yes/Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 409
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,58000 €2,58 €
101,92400 €19,24 €
251,76160 €44,04 €
1001,58290 €158,29 €
2501,49780 €374,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,44644 €723,22 €
1.0001,40418 €1.404,18 €
1.5001,38302 €2.074,53 €
2.5001,35956 €3.398,90 €
3.5001,34585 €4.710,48 €
5.0001,33267 €6.663,35 €
Manufacturers Standard Package
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,07020 €