
SIT92114AI-N | |
|---|---|
DigiKey Part Number | 1473-SIT92114AI-NTR-ND - Tape & Reel (TR) 1473-SIT92114AI-NCT-ND - Cut Tape (CT) 1473-SIT92114AI-NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT92114AI-N |
Description | -40C TO 85C, 8PIN, 2020, 1.8V-3. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 200 MHz 8-WFDFN |
Datasheet | Datasheet |
Category | Input Clock |
Manufacturer SiTime | Output LVCMOS |
Series | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Clock Buffer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-WFDFN |
Ratio - Input:Output 1:4 | Supplier Device Package 8-DFN (2x2) |
Differential - Input:Output No/No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,87700 € | 18,77 € |
| 25 | 1,71760 € | 42,94 € |
| 100 | 1,54260 € | 154,26 € |
| 250 | 1,45920 € | 364,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,40898 € | 704,49 € |
| 1.000 | 1,36763 € | 1.367,63 € |
| 1.500 | 1,34691 € | 2.020,37 € |
| 2.500 | 1,32396 € | 3.309,90 € |
| 3.500 | 1,31055 € | 4.586,93 € |
| 5.000 | 1,29764 € | 6.488,20 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |


