Clock Fanout Buffer (Distribution) IC 2:5 250 MHz 24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT92113AI-N

DigiKey Part Number
1473-SIT92113AI-NTR-ND - Tape & Reel (TR)
1473-SIT92113AI-NCT-ND - Cut Tape (CT)
1473-SIT92113AI-NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT92113AI-N
Description
-40C TO 85C, 24PIN, 4040, 1.8V-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 2:5 250 MHz 24-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input
Clock, Crystal
Manufacturer
SiTime
Output
LVCMOS
Series
Frequency - Max
250 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 2.625V, 3.135V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
24-WFQFN Exposed Pad
Ratio - Input:Output
2:5
Supplier Device Package
24-QFN (4x4)
Differential - Input:Output
Yes/No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.924
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 €3,12 €
102,35000 €23,50 €
252,15720 €53,93 €
1001,94470 €194,47 €
2501,84352 €460,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,78250 €891,25 €
1.0001,73229 €1.732,29 €
1.5001,70714 €2.560,71 €
2.5001,67927 €4.198,18 €
3.5001,66299 €5.820,47 €
5.0001,64733 €8.236,65 €
Manufacturers Standard Package
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,71280 €