Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT92110AI-Y | |
|---|---|
DigiKey Part Number | 1473-SIT92110AI-YTR-ND - Tape & Reel (TR) 1473-SIT92110AI-YCT-ND - Cut Tape (CT) 1473-SIT92110AI-YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT92110AI-Y |
Description | -40C TO 85C, 32PIN, 5050, 1.8V-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 3:10 250 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SiTime | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 3 | |
Ratio - Input:Output | 3:10 | |
Differential - Input:Output | Yes/No | |
Input | HCSL, LVCMOS, LVDS, LVPECL, SSTL, XTAL | |
Output | LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,06871 € | 2.068,71 € |
| 2.000 | 1,96528 € | 3.930,56 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |


